Johanson Dielectrics500X07N101MV4TCapacitor Feed Through
Cap Feed Through 100pF 50VDC C0G 20% Pad Flat 0402 125°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 100pF | |
| 20% | |
| 50VDC | |
| 1G | |
| C0G | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 0.1 | |
| 0402 | |
| -55 | |
| 125 | |
| 1.143 | |
| 0.635 | |
| 0.508(Max) |
You can't go wrong with this 500X07N101MV4T multilayer ceramic capacitor from Johanson, it is the most commonly used type of capacitor for multiple applications! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 1.143 mm long, 0.508(Max) mm tall and 0.61 mm deep. Its capacitance value is 100pF. This device is made with x2y technology. It has a tolerance of 20%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
