Johanson Dielectrics500X18W104MV4ECapacitor Feed Through

Cap Feed Through 0.1uF 50VDC X7R 20% Pad Flat 1206 125°C

This 500X18W104MV4E multilayer ceramic capacitor from Johanson is available with a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 20%. Its capacitance value is 0.1uF. This product is 3.15 mm long, 1.27(Max) mm tall and 1.6 mm deep. This device utilizes x2y technology.

Import TariffMay apply to this part

1.585 Stück: morgen versandbereit

    Total0,38 €Price for 1

    • Service Fee  6,07 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2324+
      Manufacturer Lead Time:
      28 Wochen
      Minimum Of :
      1
      Maximum Of:
      1585
      Country Of origin:
      China
         
      • Price: 0,3757 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2324+
      Manufacturer Lead Time:
      28 Wochen
      Country Of origin:
      China
      • In Stock: 1.585 Stück
      • Price: 0,3757 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.