Pomona Electronics5018-9Steckverbinder, elektronisches Testgerät
Conn Binding Post 1 POS ST Panel Mount 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Binding Post | |
| F | |
| Straight | |
| 1 | |
| 1 | |
| 30 | |
| Panel Mount | |
| 80 | |
| 52.58 |
Using the binding post 5018-9 test terminal block from Pomona is easy when testing components of your circuit. It has a straight body orientation. This connector has a single port. This device has a maximum current rating of 30 A. This test terminal block has a maximum operating temperature of 80 °C. This product is 52.58 mm long. 5018-9 is housed in white nylon.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
