Molex5018762640Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 26 POS 2mm Solder RA Side Entry Thru-Hole iGrid Tray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 26 | |
| 2 | |
| Solder | |
| 2 | |
| Right Angle | |
| Dual Key | |
| 2 | |
| 2/Contact | |
| 250VDC|250VAC | |
| 1000 | |
| 20 | |
| -40 | |
| 105 | |
| 30 | |
| Tray | |
| 2.045 | |
| 28 | |
| 14.5 | |
| 8.3 | |
| iGrid | |
| Contact Plating Thickness | (1/1)um |
| 3.2 | |
| Through Hole |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this shrouded 5018762640 header connector from Molex on your PCB today! This HDR connector's 26 contacts that are made out of brass and plated with tin over nickel. This is a 2-row connector. It has a right angle body orientation. It has a header type gender. Its pitch is 2 mm. It has a maximum voltage rating of 250 VDC|250VAC. This device has a maximum current rating of 2 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. It uses the solder termination method. 5018762640 is housed in natural nylon 6/6. This product is 28 mm long, 8.3 mm tall and 14.5 mm deep. This connector has an operating temperature of -40 to 105 °C.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

