Molex5019515010Steckverbinder, FFC-FPC
Conn FFC/FPC Connector SKT 50 POS 0.5mm Solder ST SMD Easy-On™ T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 50 | |
| 1 | |
| Solder | |
| 0.5 | |
| Straight | |
| SKT | |
| 0.4/Contact | |
| 50V | |
| 50 | |
| 40 | |
| -25 | |
| 85 | |
| 20 | |
| Tape and Reel | |
| 0.574 | |
| 27.8 | |
| 4.1 | |
| 4.05 | |
| Easy-On™ | |
| Surface Mount |
Use this fpc connector 5019515010 flexible flat cable from Molex in tightly constrained electronics projects. It has a straight body orientation. This socket type connector's 50 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 1 mm. It has a maximum voltage rating of 50 VDC|50VAC. This is a 1-row connector. This device has a maximum current rating of 0.4 A/contact. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This flexible flat cable has an operating temperature of -25 to 85 °C. This product is 27.8 mm long, 4.05 mm tall and 4.5 mm deep. It uses the solder termination method. 5019515010 is housed in white liquid crystal polymer.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

