Johanson Dielectrics501R18N330JV4EKondensator, keramisch, mehrschichtig
Cap Ceramic 33pF 500V C0G 5% Pad SMD 1206 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 33pF | |
| 5% | |
| 500VDC | |
| C0G | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 3.18 X 1.57 X 1.7 | |
| 1206 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.18 | |
| 1.57 | |
| 1.7(Max) |
Get more with less with Johanson's 501R18N330JV4E multilayer ceramic capacitor which uses multiple layers of ceramic and metal to act as dielectric and electrodes. It can withstand a voltage of 500 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 3.17 mm long, 1.27(Max) mm tall and 1.57 mm deep. It has a tolerance of 5%. Its capacitance value is 33pF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

