Molex5020785110Steckverbinder, FFC-FPC
Conn FPC Connector SKT 51 POS 0.25mm Solder RA SMD Easy-On™ T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| FPC Connector | |
| 51 | |
| 1 | |
| Solder | |
| 0.25 | |
| Right Angle | |
| SKT | |
| 0.3/Contact | |
| 50VDC|50VAC | |
| -40 | |
| 85 | |
| 10 | |
| Tape and Reel | |
| 0.072022 | |
| 14.5 | |
| 2.75 | |
| 1 | |
| Easy-On™ | |
| Surface Mount |
Whether your needs are small or large, this fpc connector 5020785110 flexible flat cable from Molex provides an organized, space-saving alternative to traditional spherical wire. This is a 1-row connector. Its pitch is 0.25 mm. This receptacle connector's 51 contacts that are made out of copper alloy and plated with gold over nickel. It has a right angle body orientation. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It uses the solder termination method. 5020785110 is housed in beige plastic. This flexible flat cable has an operating temperature of -20 to 85 °C. This product is 14.8 mm long, 1 mm tall and 2.75 mm deep.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

