Molex5022312400Steckverbinder, FFC-FPC
Conn FFC/FPC Connector SKT 24 POS 0.5mm Solder ST SMD Easy-On™ T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 24 | |
| 1 | |
| Solder | |
| 0.5 | |
| Straight | |
| SKT | |
| 0.4/Contact | |
| 50V | |
| -25 | |
| 85 | |
| Tape and Reel | |
| 0.466 | |
| 15.3 | |
| 6.22 | |
| 6.05 | |
| Easy-On™ | |
| Surface Mount |
This ffc/fpc connector 5022312400 flexible circuit from Molex can operate as a flexible medium between two different planes or decks. It has a straight body orientation. This is a 1-row connector. It has a maximum voltage rating of 50 VDC|50VAC. Its pitch is 0.5 mm. This socket type connector's 24 contacts that are made out of phosphor bronze and plated with gold/tin. This device has a maximum current rating of 0.4 A/contact. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This flexible flat cable has an operating temperature of -25 to 85 °C. This product is 15.3 mm long, 6.05 mm tall and 6.22 mm deep. It uses the solder termination method.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

