Molex5023800400Einzeladersteckverbinder, Gehäuse

Conn Housing PL 4 POS 1.25mm Crimp ST Cable Mount White CLIK-Mate™ Bag

Do you need a solution for housing discrete wires because a direct socket to board linkage is not functional? Then this 5023800400 discrete wire housing from Molex is perfect for you! This PL connector has 4 PL contacts. It has a straight body orientation. It has a plug type gender. This is a 1-row connector. Its pitch is 1.25 mm. It has a maximum voltage rating of 50 VDC|50VAC. This device has a maximum current rating of 1 A/contact. 5023800400 is housed in white polybutylene terephthalate. This rectangle connector has an operating temperature of -40 to 105 °C. Its wire is 26-28 AWG. This product is 8.1 mm long, 5.45 mm tall and 7.05 mm deep.

Import TariffMay apply to this part

246 Stück: Versand in vsl. 2 Tagen

    Total0,13 €Price for 1

    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2248+
      Manufacturer Lead Time:
      11 Wochen
      Country Of origin:
      Japan
      • In Stock: 246 Stück
      • Price: 0,1291 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.