Molex5023820672Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board RCP 6 POS 1.25mm Solder ST SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| RCP | |
| 6 | |
| 1 | |
| Solder | |
| 1.25 | |
| Straight | |
| Center Slot | |
| 1/Contact | |
| 50VDC|50VAC | |
| 100 | |
| 20 | |
| -25 | |
| 85 | |
| 30 | |
| Tape and Reel | |
| 10.85 | |
| 5.55 | |
| 4.55 | |
| Surface Mount |
Safety is an important concern when designing electronic devices. Molex's wire to board 5023820672 header connector helps protect your equipment from accidental shortages. This RCP connector's 6 contacts that are made out of copper alloy and plated with tin over nickel. It has a maximum voltage rating of 50 VDC|50VAC. It has a receptacle type gender. This is a 1-row connector. Its pitch is 1.25 mm. It has a straight body orientation. This device has a maximum current rating of 1 A/contact. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It uses the solder termination method. 5023820672 is housed in natural resin. This connector has an operating temperature of -25 to 85 °C. This product is 10.85 mm long, 4.55 mm tall and 5.55 mm deep.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
