Molex5023861070Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board RCP 10 POS 1.25mm Solder RA Side Entry SMD CLIK-Mate T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| RCP | |
| 10 | |
| 1 | |
| Solder | |
| 1.25 | |
| Right Angle | |
| Center Slot | |
| 1/Contact | |
| 50VDC|50VAC | |
| 100 | |
| 20 | |
| -40 | |
| 105 | |
| 30 | |
| Tape and Reel | |
| 0.453601 | |
| 15.85 | |
| 5 | |
| 5.55 | |
| CLIK-Mate | |
| Contact Plating Thickness | 1.016um |
| Surface Mount |
Mount this wire to board 5023861070 header connector from Molex on a jumper post on your PCB to support physical configuration options. This RCP connector's 10 contacts that are made out of copper alloy and plated with tin over nickel. Its pitch is 1.25 mm. It has a right angle body orientation. It has a receptacle type gender. This is a 1-row connector. It has a maximum voltage rating of 50 VDC|50VAC. This device has a maximum current rating of 1 A/contact. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This connector has an operating temperature of -25 to 85 °C. It uses the solder termination method. 5023861070 is housed in natural high temperature thermoplastic. This product is 15.85 mm long, 5.55 mm tall and 5 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

