Molex5024302010Steckverbinderleisten und Leiterplattenbuchsen
Conn Board to Board HDR 20 POS 0.4mm Solder ST Top Entry SMD SlimStack T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Board to Board | |
| HDR | |
| 20 | |
| 2 | |
| Solder | |
| 0.4 | |
| Straight | |
| 0.62 | |
| 0.3/Contact | |
| 50VDC|50VAC | |
| 100 | |
| 80 | |
| -20 | |
| 85 | |
| 30 | |
| 6.26 | |
| 1.54 | |
| 0.8 | |
| SlimStack | |
| Surface Mount |
Use this board to board 5024302010 connector from Molex when board-to-board interconnects is required. This PL connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a plug type gender. It has a straight body orientation. This is a 2-row connector. Its pitch is 0.4 mm. It has a maximum voltage rating of 50 VDC|50VAC. This device has a maximum current rating of 0.3 A/contact. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This connector has an operating temperature of -20 to 85 °C. It uses the solder termination method. This product is 6.26 mm long, 0.8 mm tall and 1.54 mm deep. 5024302010 is housed in black liquid crystal polymer.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

