Molex5024390400Einzeladersteckverbinder, Gehäuse
Conn Housing PL 4 POS 2mm Crimp ST Cable Mount White CLIK-Mate™ Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Housing | |
| PL | |
| 4 | |
| 1 | |
| Crimp | |
| 2 | |
| Straight | |
| 3/Contact | |
| -40 | |
| 105 | |
| Bag | |
| 0.397 | |
| 12 | |
| 6.6 | |
| 9.65 | |
| CLIK-Mate™ | |
| Cable Mount |
For all your modern day data transfer needs, this 5024390400 discrete wire housing from Molex will make a durable connection. This PL connector has 4 PL contacts. Its pitch is 2 mm. It has a straight body orientation. This is a 1-row connector. It has a plug type gender. This device has a maximum current rating of 3 A/contact. This product is 12 mm long, 6.6 mm tall and 9.65 mm deep. This rectangle connector has an operating temperature of -40 to 105 °C. 5024390400 is housed in white polybutylene terephthalate.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

