Molex5024390500Einzeladersteckverbinder, Gehäuse

Conn Housing PL 5 POS 2mm Crimp ST Cable Mount White CLIK-Mate™ Bag

This 5024390500 discrete wire housing from Molex can house one or multiple wires and channels for both small electronic devices and larger power applications. This PL connector has 5 PL contacts. It has a straight body orientation. This is a 1-row connector. Its pitch is 2 mm. It has a plug type gender. This device has a maximum current rating of 3 A/contact. This product is 14 mm long, 6.6 mm tall and 9.65 mm deep. 5024390500 is housed in white polybutylene terephthalate. This rectangle connector has an operating temperature of -40 to 105 °C.

1.000 Stück: morgen versandbereit

    Total52,70 €Price for 1000

    • (1000)

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      +
      Manufacturer Lead Time:
      12 Wochen
      • In Stock: 1.000 Stück
      • Price: 0,0527 €

    UAV-Bedrohungen wirksam abwehren

    So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.