Molex5025780300Einzeladersteckverbinder, Gehäuse
Conn Housing PL 3 POS 1.5mm Crimp ST Cable Mount Natural CLIK-Mate™ Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| PL | |
| 3 | |
| 1 | |
| Crimp | |
| 1.5 | |
| Straight | |
| 2/Contact | |
| 100V | |
| 500 | |
| -40 | |
| 105 | |
| Bag | |
| 0.221 | |
| 8.8 | |
| 6.1 | |
| 8.6 | |
| CLIK-Mate™ | |
| Cable Mount |
For all your modern day data transfer needs, this 5025780300 discrete wire housing from Molex will make a durable connection. This PL connector has 3 PL contacts. It has a maximum voltage rating of 100 V. It has a plug type gender. It has a straight body orientation. Its pitch is 1.5 mm. This is a 1-row connector. This device has a maximum current rating of 2 A/contact. This rectangle connector has an operating temperature of -40 to 105 °C. 5025780300 is housed in beige polybutylene terephthalate. Its wire is 24-30 AWG. This product is 8.8 mm long, 6.1 mm tall and 8.6 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

