Molex5027906491Steckverbinder, FFC-FPC
Conn FPC Connector SKT 64 POS 0.5mm Solder RA SMD Easy-On™ T/R
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| FPC Connector | |
| 64 | |
| 1 | |
| Solder | |
| 0.5 | |
| Right Angle | |
| SKT | |
| 0.5/Contact | |
| 50V | |
| -40 | |
| 105 | |
| 20 | |
| Tape and Reel | |
| 0.558 | |
| 36.7 | |
| 5.3 | |
| 2.5 | |
| Easy-On™ | |
| Surface Mount |
Molex brings you their ffc connector 5027906491 flexible flat cable, a great choice for transmitting multiple transmission channels over a more space-saving design. It has a maximum voltage rating of 50 V. It has a right angle body orientation. Its pitch is 0.5 mm. This is a 1-row connector. This socket type connector's 64 contacts that are made out of phosphor bronze and plated with gold over nickel. This device has a maximum current rating of 0.5 A/contact. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. 5027906491 is housed in beige liquid crystal polymer. It uses the solder termination method. This flexible flat cable has an operating temperature of -20 to 85 °C. This product is 36.7 mm long, 2.5 mm tall and 5.3 mm deep.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

