Johanson Dielectrics502S47W472KV3E--SCKondensator, keramisch, mehrschichtig
Cap Ceramic Suppression X1/Y2 0.0047uF 250VAC X7R 10% Pad SMD 2220 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 0.0047uF | |
| 10% | |
| 250VAC | |
| X7R | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| X1/Y2 | |
| 5.72 X 5.08 X 3.81 | |
| 2220 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 5.72 | |
| 5.08 | |
| 3.81(Max) | |
| ±0.38 | |
| ±0.38 |
This 502S47W472KV3E-****-SC multilayer ceramic capacitor from Johanson is non-polarized so it may be connected either to positive or to negative voltage. It can withstand a voltage of 250 VAC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 5.72 mm long, 3.81(Max) mm tall and 5.08 mm deep. Its capacitance value is 0.0047uF. It has a tolerance of 10%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

