Johanson Dielectrics502S48W102MV4EKondensator, keramisch, mehrschichtig
Cap Ceramic 0.001uF 5000V X7R 20% Pad SMD 2225 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 0.001uF | |
| 20% | |
| 5000VDC | |
| X7R | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 5.72 X 6.48 X 3.81 | |
| 2225 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 5.72 | |
| 6.48 | |
| 3.81(Max) |
This 502S48W102MV4E multilayer ceramic capacitor from Johanson offers high stability and low losses for resonant circuit applications. It can withstand a voltage of 5000 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its capacitance value is 0.001uF. This product is 5.72 mm long, 3.81(Max) mm tall and 6.48 mm deep. It has a tolerance of 20%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

