Molex5031541690Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board RCP 16 POS 1.5mm Solder ST SMD CLIK-Mate T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| RCP | |
| 16 | |
| 2 | |
| Solder | |
| 1.5 | |
| Straight | |
| Dual Slot | |
| 2/Contact | |
| 100V | |
| -40 | |
| 105 | |
| 30 | |
| Tape and Reel | |
| 1.47936 | |
| 16.3 | |
| 10.85 | |
| 8.75 | |
| CLIK-Mate | |
| Surface Mount |
As an added safety precaution, the wire to board 5031541690 header connector from Molex will prevent and protect components on your circuit board from accidentally touching each other. This RCP connector's 16 contacts that are made out of copper alloy and plated with tin over nickel. It has a straight body orientation. It has a receptacle type gender. Its pitch is 1.5 mm. It has a maximum voltage rating of 100 V. This is a 2-row connector. This device has a maximum current rating of 2 A/contact. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This connector has an operating temperature of -25 to 85 °C. It uses the solder termination method. 5031541690 is housed in beige resin. This product is 16.3 mm long, 8.75 mm tall and 11.2 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

