25-50% Rabatt
Molex5040510801Einzeladersteckverbinder, Gehäuse
Conn Housing F 8 POS 1.5mm Crimp ST Cable Mount Black Pico-Lock™ Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| F | |
| 8 | |
| 1 | |
| Crimp | |
| 1.5 | |
| Straight | |
| 3/Contact | |
| -40 | |
| 105 | |
| Bag | |
| 0.091 | |
| 15.95 | |
| 1.92 | |
| 6.4 | |
| Pico-Lock™ | |
| Cable Mount |
Is a direct socket to board linkage not functional for your project? Then use this 5040510801 discrete wire housing from Molex for a durable connection. This F connector has 8 F contacts. This is a 1-row connector. It has a female type gender. It has a straight body orientation. Its pitch is 1.5 mm. This device has a maximum current rating of 3 A/contact. 5040510801 is housed in black thermoplastic. This rectangle connector has an operating temperature of -25 to 85 °C. This product is 15.95 mm long, 1.92 mm tall and 6.4 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

