Illinois Capacitor504M02QA100Kondensator, RC-Netzwerke
Cap RC Network 0.5uF 200V 20% 100 Ohm 10% 0.5 (1/2)W 1R/1C 85°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.40 | |
| Automotive | No |
| PPAP | No |
| 0.5uF | |
| 20% | |
| 200VDC|125VAC | |
| 100 | |
| 10% | |
| 0.5 (1/2) | |
| PET | |
| 1R/1C | |
| Radial | |
| 2 | |
| 20.8 | |
| 27.4 X 9.4 X 16.3 | |
| -55 | |
| 85 | |
| 0.8 | |
| 27.4(Max) | |
| 9.4(Max) | |
| 16.3(Max) | |
| Through Hole |
This 504M02QA100 capacitor filter from Cornell Dubilier works well as a high pass or low pass filter. It can withstand a voltage of 200 VDC|125VAC. It has 2 terminals. This filtering capacitor has a maximum operating temperature of 85 °C. The 504M02QA100 filtering capacitor has a radial termination style. This product is 27.4(Max) mm long, 16.3(Max) mm tall and 9.4(Max) mm deep. Its capacitance value is 0.5uF. This product's terminal pitch is 20.8 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

