Molex5051102091Steckverbinder, FFC-FPC
Conn FFC/FPC Connector SKT 20 POS 0.5mm Solder RA SMD Easy-On™ T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 20 | |
| 1 | |
| Solder | |
| 0.5 | |
| Right Angle | |
| Bottom Contact | |
| SKT | |
| 0.5/Contact | |
| 50V | |
| 50 | |
| 40 | |
| -40 | |
| 105 | |
| Zero | |
| 20 | |
| Tape and Reel | |
| 0.1831 | |
| 15.5 | |
| 5.3 | |
| 1.9 | |
| Easy-On™ | |
| Surface Mount |
Molex's ffc/fpc connector 5051102091 flexible flat cable is a great option to consider when working with tightly constrained electronics projects. It has a maximum voltage rating of 50 V. This socket type connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 1-row connector. Its pitch is 0.5 mm. It has a right angle body orientation. This device has a maximum current rating of 0.5 A/contact. It uses the solder termination method. This product is 15.5 mm long, 1.9 mm tall and 5.3 mm deep. This flexible flat cable has an operating temperature of -40 to 105 °C. 5051102091 is housed in beige liquid crystal polymer.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

