TE Connectivity5053042067Wärmeschrumpfende Produkte
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Single Stick
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Tubing | |
| Straight | |
| Irradiated Modified Polyolefin | |
| Black | |
| Single | |
| 19.68K | |
| 4.8 | |
| 2.4 | |
| -55 | |
| 135 | |
| Stick | |
| 0.51 | |
| 1200 | |
| 2:1 |
This tubing 5053042067 heat shrink from TE Connectivity is shrinkable so that it can more firmly hold onto multiple electrical wires. This heat shrink tubing has a minimum operating temperature of -55 °C and a maximum of 135 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

