Molex5054136010Steckverbinderleisten und Leiterplattenbuchsen
5054136010 Molex Connector Header & PCB Receptacles Board to Board 60 POS 0.35mm Solder ST SMD - Arrow.com
The 505413-6010 unit from Molex is a SlimStack board-to-board connector with a low-profile design (1.0mm or lower mated height). It is low-halogen, RoHS-compliant, and suitable for use in temperatures from -40 to +85 °C.
| Compliant | |
| EAR99 | |
| LTB | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Board to Board | |
| RCP | |
| 60 | |
| 2 | |
| Solder | |
| 0.35 | |
| Straight | |
| 3/Contact | |
| 50VDC|50VAC | |
| 100 | |
| 30 | |
| -40 | |
| 85 | |
| 30 | |
| Tape and Reel | |
| 12.95 | |
| 2 | |
| 0.78 | |
| Surface Mount |
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

