Meist Gesucht
TE Connectivity5058744001Wärmeschrumpfende Produkte
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Thin Reel
| Compliant | |
| EAR99 | |
| Obsolete | |
| EA | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Tubing | |
| Straight | |
| Irradiated Modified Polyolefin | |
| Black | |
| Thin | |
| 19.7K | |
| 7.11 | |
| 3.2 | |
| -55 | |
| 135 | |
| Reel | |
| 0.64 | |
| 70 | |
| 2:1 |
Do you have a lot of small electrical wires that need to be grouped together? Then this tubing 5058744001 heat shrink from TE Connectivity is perfect for you! This heat shrink tubing has a minimum operating temperature of -55 °C and a maximum of 135 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

