Glenair507-059NF05LRSchrumpfbalgenadapter
EMI/RFI TAG Ring Backshell 180° Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| Connector Rectangular | |
| 180° | |
| Aluminum Alloy | |
| Olive Drab Cadmium Over Electroless Nickel | |
| EMI/RFI TAG Ring Backshell |
Protect and connect parts of a cable with this emi/rfi tag ring backshell 507-059NF05LR backshell manufactured from Glenair. Its shell size arrangement has olive drab cadmium over electroless nickel plating. This has a Connector Rectangular connector. This product is 38.1 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
