TE Connectivity50834Steckverbinderanschlüsse
PIDG Ring Tongue Terminal 16-18AWG Copper Orange 17.07mm Nickel Loose
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.90.4000 | |
| Automotive | No |
| PPAP | No |
| PIDG Ring Tongue Terminal | |
| Straight | |
| 2.84 | |
| Nickel | |
| 16-18 | |
| 300VAC | |
| 288 | |
| Teflon | |
| Loose | |
| 17.07 | |
| 5.54 | |
| Orange |
The pidg ring tongue terminal 50834 wire terminal from TE Connectivity makes it simple to connect to your terminals. Its wire is 16-18 AWG. This product is 17.07 mm long and 5.54 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

