| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Connector Socket | |
| Machined Power/Machined Signal | |
| SKT | |
| Solder | |
| Straight | |
| 6.5 | |
| 15 | |
| -65 | |
| 125 | |
| Bag | |
| 6.6 | |
| 1.78 | |
| 1.78 | |
| 18-20 | |
| Surface Mount |
Obtaining a strong and tight connection for when you have multiples wires on a cable can be accomplished with this discrete socket 50865 connector socket from TE Connectivity. This SKT connector's a single contact that is made out of beryllium copper and plated with gold. This is a 1-row connector. It has a straight body orientation. It has a socket type gender. It uses the solder termination method. This product is 6.6 mm long and 2.26 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

