Grayhill50CD36-01-1-AJNDrehschalter
Switch Rotary SP10T 10 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.20 | |
| Automotive | No |
| PPAP | No |
| Flatted Shaft | |
| SP10T | |
| 36 | |
| 10 | |
| 1 | |
| 1 | |
| 0.2@28VDC | |
| 600VAC | |
| 1000 | |
| 10 | |
| 25000(Max) | |
| 0.169 | |
| 3.18 | |
| 9.53 | |
| Non-Shorting | |
| Adjustable | |
| O-Ring(Fluorosilicone)/O-Ring(Silicon Rubber)/(Process/Epoxy) | |
| Shaft/Panel/Terminals | |
| O-Ring(Fluorosilicone)/O-Ring(Silicon Rubber)/(Process/Epoxy) | |
| Panel Mount | |
| Solder Lug | |
| 5.94 | |
| 10 | |
| Thermoset | |
| Straight | |
| -40 | |
| 85 | |
| 6.35 | |
| 12.7 | |
| 12.7 | |
| 12.82 | |
| 12.7 | |
| 12.7 | |
| 35.46 |
Need to expand design options by giving more than two positions for your switch? This 50CD36-01-1-AJN rotary switch from Grayhill is a must-have! It has a SP configuration. This device has a maximum current rating of 0.2 A @ 28VDC. The 50CD36-01-1-AJN rotary limit switch has a solder lug termination style. The maximum AC voltage rating is 220 VAC and the maximum DC voltage rating is 28 VDC. This product is 12.7 mm long, 35.46 mm tall and 12.7 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

