Grayhill50DP36-01-2-AJNDrehschalter
Switch Rotary DP5T 5 Flatted Shaft PC Pins 0.2A 220VAC 28VDC
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.20 | |
| Automotive | No |
| PPAP | No |
| Flatted Shaft | |
| DP5T | |
| 36 | |
| 5 | |
| 2 | |
| 1 | |
| 0.2@28VDC | |
| 600VAC | |
| 1000 | |
| 10 | |
| 25000(Max) | |
| 0.169 | |
| 3.18 | |
| 9.53 | |
| Non-Shorting | |
| Adjustable | |
| O-Ring(Fluorosilicone)/O-Ring(Silicon Rubber)/(Process/Epoxy) | |
| Shaft/Panel/Terminals | |
| O-Ring(Fluorosilicone)/O-Ring(Silicon Rubber)/(Process/Epoxy) | |
| Panel Mount/Through Hole | |
| PC Pins | |
| 3.18 | |
| 10 | |
| Thermoset | |
| Straight | |
| -40 | |
| 85 | |
| 6.35 | |
| 12.7 | |
| 12.7 | |
| 13.64 | |
| 12.7 | |
| 12.7 | |
| 29.52 |
Operated by rotation, this 50DP36-01-2-AJN rotary switch from Grayhill gives the ability to have more than just two switch positions. It has a DP configuration. This device has a maximum current rating of 0.2 A @ 28VDC. The 50DP36-01-2-AJN rotary limit switch has a PC pin termination style. This product is 12.7 mm long, 29.52 mm tall and 12.7 mm deep. The maximum AC voltage rating is 220 VAC and the maximum DC voltage rating is 28 VDC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

