Grayhill50M60-01-2-02NDrehschalter
Switch Rotary DPDT 2 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.20 | |
| Automotive | No |
| PPAP | No |
| Flatted Shaft | |
| DPDT | |
| 60 | |
| 2 | |
| 2 | |
| 1 | |
| 0.2@28VDC | |
| 600VAC | |
| 1000 | |
| 10 | |
| 25000(Max) | |
| 0.169 | |
| 3.18 | |
| 9.53 | |
| Non-Shorting | |
| Continuous | |
| O-Ring(Fluorosilicone)/O-Ring(Silicon Rubber)/(Process/Epoxy) | |
| Shaft/Panel/Terminals | |
| O-Ring(Fluorosilicone)/O-Ring(Silicon Rubber)/(Process/Epoxy) | |
| Panel Mount | |
| Solder Lug | |
| 5.94 | |
| 6 | |
| Thermoset | |
| Straight | |
| -40 | |
| 85 | |
| 6.35 | |
| 12.7 | |
| 12.7 | |
| 12.82 | |
| 12.7 | |
| 12.7 | |
| 35.46 |
Operated by rotation, this 50M60-01-2-02N rotary switch from Grayhill gives the ability to have more than just two switch positions. This device has a maximum current rating of 0.2 A @ 28VDC. It has a DPDT configuration. The 50M60-01-2-02N rotary limit switch has a solder lug termination style. This product is 12.7 mm long, 35.46 mm tall and 12.7 mm deep. The maximum AC voltage rating is 220 VAC and the maximum DC voltage rating is 28 VDC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

