Panasonic50SVPF18MAluminium-Polymer-Kondensator
Cap Aluminum Polymer 18uF 50VDC 20%( 8 X 6.9mm) SMD 0.035 Ohm 2.7A 5000h 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 18uF | |
| 20% | |
| 50VDC | |
| 0.035 | |
| Standard | |
| 2.7 | |
| 180@2Min | |
| 5000 | |
| Polar | |
| High Voltage|Large Capacitance | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 8 X 6.9 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 8 | |
| 6.9 |
The 50SVPF18M polymer capacitor, made from pure aluminum and developed by Panasonic, will handle all of your circuit's voltage control needs. It can withstand a voltage of 50 VDC. It has 2 terminals. Its leakage current is 180@2Min μA. This product is 6.9 mm tall with a diameter of 8 mm. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C. It has a tolerance of 20%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

