Dialight5151-193-0055-0F by Dialight | LED Light PipeLED-Lichtleiter
515 Optopipe® Light Pipe Single Element 5151-193-0055-0F with Single-level Position Lenses and 3 Lens Styles
Dialight Optopipes®
Dialight’s expertise in LED indication and lighting is apparent in our line of engineered light pipes. Dialight has been a leading manufacturer of light pipes for network communication and electronic equipment for more than 10 years. Our 200 standard and custom solutions are complemented by new designs resulting from customer requirements or market developments. Dialight’s optical and mechanical engineers use the latest modeling tools to develop mechanical and optical simulations that ensure expected performance of the design. SLAs are available to represent the physical and optical characteristics of the design. Dialight also has an extensive optics lab for post-design measurement and analysis. With various single and multiple position products for either Panel Mount or PCB Mount oriented light pipes already in production, we also have the added capability to manufacture custom solutions to meet your specific requirements.
Features and Benefits
- Impervious to failure due to shock and vibration
- Up to 90% more efficient than traditional light sources when delivering monochromatic light
- Low-voltage and minimal power consumption
- Light is produced through photonic emission, not as a by-product of a radiating heat source
- Molded from RoHS compliant UL94-V0 Water Clear Polycarbonate with an oxygen index of 35%.
515-119x-xxxxxF Features & Benefits:
- Lengths varying from .250"" to 1.250""
- Three lens styles for optimal viewing angles; Flat, Convex, and Domed
- Designed for both single and multi-color LEDs
- Positive snap-in mounting to .063"" ± .007"" (1.6 ± 0.178 mm) PCB with opaque light barrier
- Low-voltage and minimal power consumption
- Light is produced through photonic emission, not as a by-product of a radiating heat source
- Molded from RoHS compliant UL94-V0 Water Clear Polycarbonate with an oxygen index of 35%
- Designed to be used with Dialight PLCC-2 and PLCC-4 surface mount LEDs 597-XXXX-207F (pad layout shown). See the Surface Mount Selector Guide for LED operating characteristics. Lower profile surface mount LEDs in 598 and 597 series can be used as well as reverse mount LEDs. Please consult factory for availability.
Featured PCB Mount:
515-123xF – Right Angle, Single-/Multilevel | Shop All
515-1240F – Right Angle, Multi-Array, Horizontal | Shop All
515-119x-xxxxxF – 3mm, Vertical, Single-level, Varying Lengths, 3 lens styles | Shop All
Featured Panel Mount:
515-1301-xxxxF, 515-1302-xxxxF, 515-1303-xxxxF – 3mm, Vertical, varying lengths, 3 lens styles | Shop All
515-135x-xxxxF – 5mm, Vertical, varying lengths, 3 lens styles | Shop All
515-131x-xxxxF – 1mm,2mm,3mm, vertical, varying lengths, countersink/flush-mount | Shop All
515-1304-xxxxF, 515-1305-xxxxF, 515-1306-xxxxF – 3mm, vertical, varying lengths, reverse mount, 3 lens styles | Shop All
"
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Rigid | |
| Vertical | |
| Round | |
| Flat | |
| 1 | |
| Polycarbonate | |
| Clear | |
| 31.75 | |
| Top Mount |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

