Amphenol Communications Solutions5159002312394111LFSteckverbinder, Mutterplatine
Standard Power Header, Type F24/H7, Right Angle, Solder-to-Board, 31 Position, 5.08mm (0.2inch) Centerline
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| DIN 41612 | |
| HDR | |
| 7Power/24Signal | |
| Solder | |
| 5.08 | |
| Right Angle | |
| (15/5.5)/Contact | |
| 3100VAC/1550VAC | |
| 1000 | |
| 5.5/1.5 | |
| -55 | |
| 125 | |
| Tray | |
| 94 | |
| 25 | |
| 14.8 | |
| Through Hole |
When you have numerous wires connected in parallel, then use this din 41612 5159002312394111LF backplane connector from FCI to make sure all the data flows through. This PL connector's 7 power / 24signal contacts that are made out of bronze and plated with gold/silver over nickel. It has a maximum voltage rating of 3100 VAC/1550VAC. It has a plug type gender. It has a right angle body orientation. This is a 2/3-row connector. This device has a maximum current rating of (15/5.5) A/contact. This product is 87.5 mm long, 14.8 mm tall and 25 mm deep. 5159002312394111LF is housed in polyester. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

