Amphenol Communications Solutions51590291519620LFSteckverbinder, Mutterplatine
Standard Power Receptacle, Type H, Vertical, Faston, 15 Position, 10.16mm (0.4 in) Centerline
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| DIN 41612 | |
| RCP | |
| 15Power | |
| Faston | |
| 10.16 | |
| Straight | |
| 15/Contact | |
| 500VAC | |
| 1000 | |
| 8 | |
| -55 | |
| 125 | |
| Tray | |
| 95 | |
| 31.1 | |
| 14.8 | |
| Panel Mount |
The speed and size of this din 41612 51590291519620LF backplane connector from FCI provide a significant advantage for linking multiple small scale devices and operations. This RCP connector's 15 power contacts that are made out of copper alloy and plated with silver over nickel. It has a receptacle type gender. This is a 2-row connector. Its pitch is 10.16 mm. It has a maximum voltage rating of 500 VAC. It has a straight body orientation. This device has a maximum current rating of 15 A/contact. This backplane connector has an operating temperature of -65 to 125 °C. It uses the faston termination method. This product is 95 mm long, 14.8 mm tall and 31.1 mm deep. 51590291519620LF is housed in polycarbonate.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

