Vishay515D106M100AA6AE3Kondensator, Aluminium
Cap Aluminum Lytic 10uF 100V 20% (6.3 X 11mm) Radial 2.5mm 0.075A 2000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 10uF | |
| 20% | |
| 100VDC | |
| 0.075 | |
| 4@1Min|3@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| Long Lead | |
| 6.3 X 11 | |
| -40 | |
| 85 | |
| Bulk | |
| 6.3 | |
| 11 | |
| 0.6 | |
| 0.5 |
Choose this electrolytic 515D106M100AA6AE3 aluminum capacitor from Vishay for its relatively high ESR. It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 10uF. The 515D106M100AA6AE3 aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. This product is 11 mm tall with a diameter of 6.3 mm. This part has a lead diameter of 0.5 mm and a pitch of 2.5 mm. Its leakage current is 4@1Min|3@2Min μA.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

