Vishay515D107M050BB6AE3Kondensator, Aluminium
Cap Aluminum Lytic 100uF 50V 20% (8 X 11.5mm) Radial 3.5mm 0.25A 2000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 100uF | |
| 20% | |
| 50VDC | |
| 0.25 | |
| 4@1Min|3@2Min | |
| 2000 | |
| Polar | |
| High CV|Low Cost | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 3.5 | |
| Long Lead | |
| 8 X 11.5 | |
| -40 | |
| 85 | |
| Bulk | |
| 8 | |
| 11.5 | |
| 0.95 | |
| 0.6 |
Do you need something that can let through high frequencies and filter out low frequencies? The electrolytic 515D107M050BB6AE3 electrolytic capacitor from Vishay is for you. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This product is 11.5 mm tall with a diameter of 8 mm. Its leakage current is 4@1Min|3@2Min μA. It has a tolerance of 20%. The 515D107M050BB6AE3 aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 100uF. This part has a lead diameter of 0.6 mm and a pitch of 3.5 mm.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

