Vishay515D108M025DG6AE3Kondensator, Aluminium
Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 20mm) Radial 5mm 0.95A 2000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1000uF | |
| 20% | |
| 25VDC | |
| 0.95 | |
| 4@1Min|3@2Min | |
| 2000 | |
| Polar | |
| High CV|Low Cost | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 20 | |
| -40 | |
| 85 | |
| Bulk | |
| 12.5 | |
| 20 | |
| 3.73 | |
| 0.6 |
Choose this electrolytic 515D108M025DG6AE3 aluminum capacitor from Vishay for its relatively high ESR. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 1000uF. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. This product is 20 mm tall with a diameter of 12.5 mm. Its leakage current is 4@1Min|3@2Min μA. It has a tolerance of 20%. The 515D108M025DG6AE3 aluminum electrolytic capacitor has a radial termination style.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

