Vishay515D477M063DK6AE3Kondensator, Aluminium
Cap Aluminum Lytic 470uF 63V 20% (12.5 X 25mm) Radial 5mm 0.88A 2000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 470uF | |
| 20% | |
| 63VDC | |
| 0.88 | |
| 4@1Min|3@2Min | |
| 2000 | |
| Polar | |
| High CV|Low Cost | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 25 | |
| -40 | |
| 85 | |
| Bulk | |
| 12.5 | |
| 25 | |
| 4.85 | |
| 0.6 |
If you need to filter lower signal frequencies, then this electrolytic 515D477M063DK6AE3 aluminum capacitor, developed by Vishay, is the tool you need. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 470uF. The 515D477M063DK6AE3 aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. It has a tolerance of 20%. This product is 25 mm tall with a diameter of 12.5 mm. Its leakage current is 4@1Min|3@2Min μA.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

