Amphenol Communications Solutions51667-XX001LFSteckverbinderleisten und Leiterplattenbuchsen
PwrBlade®, Power Supply Connectors, 5P 24S 1M 6P PF Vertical Receptacle
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| RCP | |
| 11Power/24Signal | |
| 1/4 | |
| Press Fit | |
| 2.54 | |
| Straight | |
| (41/70)/Contact | |
| 200V | |
| 10000 | |
| 2 | |
| -55 | |
| 125 | |
| 200 | |
| Tray | |
| 7.61 | |
| 110.49 | |
| 11.94 | |
| PwrBlade® | |
| 3.43 | |
| Through Hole |
This specially engineered 51667-XX001LF power connector from FCI is designed for various high voltage and current supplies. This RCP connector's 11power / 24signal contacts that are made out of copper alloy and plated with gold over nickel. It has a receptacle type gender. It has a maximum voltage rating of 2500 VAC/1000VAC. This connector has a single port. It has a straight body orientation. 51667-XX001LF is housed in thermoplastic. The component will be shipped in tray format. Its 35 terminals use the press fit termination method. This product is 110.49 mm long, 17.02 mm tall and 11.94 mm deep. This power connector has an operating temperature range of -20 °C to 105 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

