Reduced Price
Amphenol Communications Solutions51722-10401200AALFSteckverbinderleisten und Leiterplattenbuchsen
PwrBlade®, Power Supply Connectors, 4P 12S STB Right Angle Header
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 4Power/12Signal | |
| 1/4 | |
| Solder | |
| (2.54/3.81)/2.54 | |
| Right Angle | |
| (48/3)/Contact | |
| 200V | |
| 10000/500 | |
| 0.7/20 | |
| -55 | |
| 125 | |
| 200 | |
| Tray | |
| 7.61 | |
| 49.53 | |
| 23.62 | |
| 14.58 | |
| PwrBlade® | |
| 3.43 | |
| Through Hole |
Use the 51722-10401200AALF power connector from FCI to power up your circuit with the least amount of losses. This HDR connector's 4power / 12signal contacts that are made out of copper alloy/phosphor bronze and plated with gold over nickel. It has a right angle body orientation. It has a header type gender. This connector has a single port. It has a maximum voltage rating of 2500 VAC/1000VAC. This device has a maximum current rating of 48 A/contact. 51722-10401200AALF is housed in thermoplastic. This component will be shipped in tray format. This product is 49.53 mm long, 14.58 mm tall and 23.62 mm deep. This power connector has a minimum operating temperature of -20 °C and a maximum of 105 °C. Its 16 terminals use the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

