Amphenol Communications Solutions51915-401LFSteckverbinder
PwrBlade®, Power Supply Connectors, 5DCP 20S Right Angle Receptacle
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| RCP | |
| 5Power/20Signal | |
| 60 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 10000 | |
| PCB Pegs | |
| Tray | |
| 11.94 | |
| Through Hole | |
| Copper Alloy |
Use this 51915-401LF power connector from FCI to power up your circuit without having to worry about energy seepage. This RCP connector's 5 power / 20signal contacts that are made out of copper alloy. Its pitch is 2.54 mm. This connector has a single port. It has a receptacle type gender. It has a right angle body orientation. 51915-401LF is housed in thermoplastic. The item will be shipped in tray orientation. This product is 11.94 mm tall. Its 60 terminals use the solder termination method.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

