Bourns51AAD-B28-A15LWiderstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet POT 10K Ohm 10% 1W 1(Elec)/1(Mech)Turn 6.35mm (31.12 X 12.5 X 13.25mm) Pin Panel Mount/Through Hole
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.50 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 10K | |
| 10% | |
| 350 | |
| 1 | |
| Cermet | |
| 1 | |
| 125 | |
| ±150 | |
| Lin | |
| Pin | |
| Side | |
| 6.35 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 270 | |
| 1 | |
| 290 | |
| 25000 | |
| 1 | |
| 31.12 | |
| 12.5 | |
| 13.25 | |
| 5.5 | |
| Panel Mount/Through Hole |
Place this 51AAD-B28-A15L potentiometer from Bourns at critical points in a circuit and adjust the resistance for optimal functionality. This part has a power rating of 1 W. This product has a resistance value of 10K Ohm. Its temperature coefficient is ±150 ppm/°C. It has a tolerance of 10%. The 51AAD-B28-A15L part has a pin termination style. This part has an operating temperature of 1 to 125 °C. This device utilizes cermet technology. This product is 31.12 mm long, 13.25 mm tall and 12.5 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

