Bourns51CAD-E24-A15LWiderstandstrimmern, Potenziometern und Regelwiderstande

Res Cermet POT 10K Ohm 10% 1W 1(Elec)/1(Mech)Turn 3.18mm (27.94 X 12.5 X 13.25mm) Pin Panel Mount/Through Hole

Optimization and calibration of resistance in a circuit has never been easier with this 51CAD-E24-A15L potentiometer from Bourns! This durable part has a power rating of 1 W. This product has a resistance value of 10K Ohm. Its temperature coefficient is ±150 ppm/°C. This product is 27.94 mm long, 13.25 mm tall and 12.5 mm deep. It has a tolerance of 10%. This device is made with cermet technology. This part has an operating temperature of 1 to 125 °C. The 51CAD-E24-A15L part has a pin termination style.

254 Stück: Versand in vsl. 2 Tagen

    Total59,00 €Price for 11

    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2506+
      Manufacturer Lead Time:
      9 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 254 Stück
      • Price: 5,3632 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.