Grayhill51CD30-01-1-AJNDrehschalter
Switch Rotary SP12T 12 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.20 | |
| Automotive | No |
| PPAP | No |
| Flatted Shaft | |
| SP12T | |
| 30 | |
| 12 | |
| 1 | |
| 1 | |
| 0.2@28VDC | |
| 600VAC | |
| 1000 | |
| 10 | |
| 25000(Max) | |
| 0.169 | |
| 3.18 | |
| 9.53 | |
| Non-Shorting | |
| Adjustable | |
| O-Ring(Fluorosilicone)/O-Ring(Silicon Rubber)/(Process/Epoxy) | |
| Shaft/Panel/Terminals | |
| O-Ring(Fluorosilicone)/O-Ring(Silicon Rubber)/(Process/Epoxy) | |
| Panel Mount | |
| Solder Lug | |
| 5.94 | |
| 12 | |
| Thermoset | |
| Straight | |
| -40 | |
| 85 | |
| 6.35 | |
| 14.27 | |
| 14.27 | |
| 12.82 | |
| 14.27 | |
| 14.27 | |
| 35.46 |
By giving more than two switch positions, this 51CD30-01-1-AJN rotary switch from Grayhill gives the ability to expand your design options. This device has a maximum current rating of 0.2 A @ 28VDC. It has a SP configuration. The 51CD30-01-1-AJN rotary limit switch has a solder lug termination style. This product is 14.27 mm long, 35.46 mm tall and 14.27 mm deep. The maximum AC voltage rating is 220 VAC and the maximum DC voltage rating is 28 VDC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

