TE Connectivity5200172005Wärmeschrumpfende Produkte
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Thin Stick
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Tubing | |
| Straight | |
| Irradiated Modified Polyolefin | |
| Black | |
| Thin | |
| 19.68K | |
| 6.4 | |
| 3.2 | |
| -55 | |
| 135 | |
| Stick | |
| 0.64 | |
| 1200 | |
| 110 | |
| 2:1 |
Group together several different wires into groups with this tubing 5200172005 heat shrink from TE Connectivity which comes in different sizes, densities, colors and lengths. This heat shrink tubing has a temperature range of -55 °C to 135 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

