Pomona Electronics5223-60Kabelbaugruppen Koaxial
Cable Assembly Coaxial 1.524m 20AWG BNC to BNC PL-PL
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.20.00 | |
| Automotive | No |
| PPAP | No |
| Coaxial | |
| PL-PL | |
| BNC | |
| BNC | |
| 20 | |
| 1.524 | |
| Yellow | |
| 500VDC|500VAC | |
| Gold |
Ideal for BNC cables this 5223-60 coaxial cable assembly from Pomona will meet your needs. This has a BNC to BNC connector. It has a yellow jacket. It has a coaxial cable.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

