10-25% Rabatt
Bourns5240-RCInduktor verbleit
Hash Choke Wirewound 40uH 20% 1KHz Ferrite 3A 0.082Ohm DCR AXL Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Hash Choke | |
| Wirewound | |
| Ferrite | |
| 40u | |
| 20% | |
| 1K | |
| 3 | |
| 3 | |
| 0.082 | |
| 145M(Typ) | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 105 | |
| Bag | |
| 7.87 | |
| 31.75 |
Use this hash choke 5240-RC leaded inductor from Bourns to resist changes in electric current in an electronic circuit. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 105 °C. This device is made with wirewound technology. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 145M(Typ) Hz. It has an inductance of 40u H. It has a tolerance of 20%. This leaded inductor has a maximum DC current of 3 A with a maximum resistance of 82m Ohm. This product is 31.75 mm long with a diameter of 7.87 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
