Amphenol Communications Solutions52601-G26-4LFSteckverbinderleisten und Leiterplattenbuchsen
Quickie Header, Wire to Board Connector, Double Row, 26 Positions, 2.54 mm (0.1 in.), Vertical Header 0.76 um (30 uin) Gold Mating Plating
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 26 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Slot | |
| 2.54 | |
| 3/Contact | |
| 500VAC | |
| 10000 | |
| 10 | |
| -65 | |
| 125 | |
| 100 | |
| Tray | |
| 40.38 | |
| 8.76 | |
| 9.27 | |
| 3.05 | |
| Through Hole |
Make strong and binding connections on your circuit boards by adopting this shrouded 52601-G26-4LF connector from FCI. This HDR connector's 26 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. Its pitch is 2.54 mm. It has a maximum voltage rating of 500 VAC. It has a header type gender. This is a 2-row connector. This device has a maximum current rating of 3 A/contact. The item will be shipped in tray orientation. This connector has an operating temperature of -65 to 125 °C. It uses the solder termination method. 52601-G26-4LF is housed in black thermoplastic. This product is 40.38 mm long, 9.27 mm tall and 8.76 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

