Amphenol Communications Solutions52601-S20-4LFSteckverbinderleisten und Leiterplattenbuchsen
Quickie Header, Wire to Board Connector, Double Row, 20 Positions, 2.54 mm (0.1 in.), Vertical Header 0.38 um (15 uin) Gold Mating Plating
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 20 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Slot | |
| 2.54 | |
| 3/Contact | |
| 500VAC | |
| 10000 | |
| 10 | |
| -65 | |
| 125 | |
| 100 | |
| Tray | |
| 32.76 | |
| 8.76 | |
| 9.27 | |
| Quickie® | |
| 3.05 | |
| Through Hole |
Think of FCI's shrouded 52601-S20-4LF header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a maximum voltage rating of 500 VAC. It has a header type gender. Its pitch is 2.54 mm. This is a 2-row connector. This device has a maximum current rating of 3 A/contact. The component will be shipped in tray format. 52601-S20-4LF is housed in black thermoplastic. It uses the solder termination method. This product is 32.76 mm long, 9.27 mm tall and 8.76 mm deep. This connector has an operating temperature of -65 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

